845-022-559-108

Heilind Number:EDA845-022-559-108
Manufacturer:EDAC
Manufacturer Number:845-022-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-108

Detailed Description

Upgrade your connection game with this high-performance 22-position board-to-board PCB connector. Designed for seamless integration on your PCB, this connector features a right-angle mount orientation for efficient space utilization. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance in a wide temperature range from -40 to 105°C. With a contact material of Copper Alloy, you can count on excellent conductivity for your electronic devices. The green color adds a touch of vibrancy to your setup, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether you're working on a DIY project or a professional installation, this connector is a must-have for seamless connectivity. Upgrade now and experience the difference in your electronic setups.