845-022-559-201

Heilind Number:EDA845-022-559-201
Manufacturer:EDAC
Manufacturer Number:845-022-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. The two-row configuration offers optimal versatility, with a total of 22 positions for comprehensive connectivity. Each contact is meticulously engineered from Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Its right-angle mount orientation allows for space-efficient installation, while an operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your PCB setup with this essential component.