845-022-559-203

Heilind Number:EDA845-022-559-203
Manufacturer:EDAC
Manufacturer Number:845-022-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a right-angle mount orientation and a pitch of .1 inch, it ensures secure and stable connections on your PCB. The copper alloy contacts offer reliable conductivity, while the 22 positions across 2 rows cater to versatile design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential connector.