845-022-559-207

Heilind Number:EDA845-022-559-207
Manufacturer:EDAC
Manufacturer Number:845-022-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green hue. With two rows of Copper Alloy contacts, it ensures reliable power transfer at a low amperage of 3 A. The 22-position layout, along with a compact .1-inch pitch and .2-inch row spacing, maximizes efficiency in space-constrained applications. Its Right Angle mount orientation offers versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance in various environments. Upgrade your electronics with this essential component for seamless connectivity.