845-022-559-208

Heilind Number:EDA845-022-559-208
Manufacturer:EDAC
Manufacturer Number:845-022-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-208

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring two rows of high-performance copper alloy contacts, this connector ensures seamless data transfer and power delivery with its 22 positions and 3A amperage. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in any application. Designed for efficiency, its right-angle mount orientation and 0.1-inch pitch offer easy integration onto your circuit board. With an operating temperature range of -40 to 105 °C, it's suitable for even the most demanding environments. Upgrade your setup with this essential component for reliable and high-speed data transmission.