845-022-559-212

Heilind Number:EDA845-022-559-212
Manufacturer:EDAC
Manufacturer Number:845-022-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-212

Detailed Description

Enhance connectivity with our high-performance PCB connector, designed for seamless board-to-board interfacing. Boasting a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in challenging environments. Featuring two rows and a total of 22 positions, it allows for efficient data transfer. The copper alloy contacts guarantee optimal signal integrity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.