845-022-559-402

Heilind Number:EDA845-022-559-402
Manufacturer:EDAC
Manufacturer Number:845-022-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-402

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Featuring 22 positions with a single row layout, this connector offers seamless integration for your devices. Its right-angle mount orientation allows for efficient space utilization on your PCB. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh environmental conditions. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Operating smoothly within a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your circuitry with this high-quality component, essential for professional and DIY projects alike.