845-022-559-404

Heilind Number:EDA845-022-559-404
Manufacturer:EDAC
Manufacturer Number:845-022-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-404

Detailed Description

Enhance your circuitry with this high-performance Board to Board PCB Connector, perfect for seamless connection in electronic devices. Featuring 22 positions in a single row, it offers optimal signal transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a right-angle mount orientation, it facilitates easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.