845-022-559-407

Heilind Number:EDA845-022-559-407
Manufacturer:EDAC
Manufacturer Number:845-022-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 22 positions, ideal for compact setups. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The right-angle mount orientation offers flexibility in installation, while the 0.1-inch pitch and 0.2-inch row spacing facilitate precise connections. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees stability in various environments. Upgrade your electronic assemblies with this essential component for efficient signal transmission.