845-022-559-408

Heilind Number:EDA845-022-559-408
Manufacturer:EDAC
Manufacturer Number:845-022-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-408

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures secure and reliable connections. With 22 positions in a single row and a .1 inch pitch, it offers versatile compatibility for various circuit boards. Its right-angle mount orientation allows for efficient space utilization, while the operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your PCB assembly with this essential component.