845-022-559-502

Heilind Number:EDA845-022-559-502
Manufacturer:EDAC
Manufacturer Number:845-022-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-502

Detailed Description

Enhance your PCB connectivity with our two-row Board to Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions with a pitch of .1 inches, ensuring precise and efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability in various environments. The right-angle mount orientation offers flexibility in installation, while the operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your electronic projects with this high-quality connector, ideal for professionals and DIY enthusiasts alike.