845-022-559-503

Heilind Number:EDA845-022-559-503
Manufacturer:EDAC
Manufacturer Number:845-022-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-503

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features two rows of 22 positions, offering optimal signal transfer in a compact form. The right-angle mount orientation ensures flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in harsh environments. Crafted with precision, the copper alloy contacts deliver superior conductivity, rated for an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, this connector is ideal for tight board layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Upgrade your system with this essential component for seamless data transmission.