845-022-559-504

Heilind Number:EDA845-022-559-504
Manufacturer:EDAC
Manufacturer Number:845-022-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a dual-row design with 22 positions, it ensures seamless data transfer in your electronic projects. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability. Crafted with copper alloy contacts, it provides efficient power delivery with an amperage of 3A. With a pitch of .1in and row spacing of .2in, it allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Upgrade your connectivity solutions with this essential component.