845-022-559-508

Heilind Number:EDA845-022-559-508
Manufacturer:EDAC
Manufacturer Number:845-022-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-508

Detailed Description

Enhance connectivity within your devices with this versatile Board-To-Board Card Edge Connector. Designed for seamless integration, it features 22 positions arranged in two rows, allowing for efficient data transmission. The rugged housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in any operating environment. With copper alloy contacts and a pitch of .1 inches, this connector guarantees reliable performance. Its right-angle mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.