845-022-559-512

Heilind Number:EDA845-022-559-512
Manufacturer:EDAC
Manufacturer Number:845-022-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 22 positions across 2 rows, allowing for seamless integration and efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the green housing made of UL 94V-0 Diallyl Phthalate ensures safety and compliance. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications.Upgrade your PCB setup with this essential connector, a must-have for any electronic project.