845-022-559-602

Heilind Number:EDA845-022-559-602
Manufacturer:EDAC
Manufacturer Number:845-022-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With a compact form factor and right-angle mount orientation, it saves valuable space on your board while enabling easy and secure connections. The copper alloy contacts guarantee optimal conductivity, while the 22 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your setup with this essential component for seamless and efficient PCB connections.