845-022-559-607

Heilind Number:EDA845-022-559-607
Manufacturer:EDAC
Manufacturer Number:845-022-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for efficiency, this connector features 22 positions in a single row with a pitch of .1 inches, ensuring seamless data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability. Crafted with precision, the copper alloy contact material and the operating temperature range of -40 to 105 °C make this connector ideal for various applications. Elevate your electronic projects with this essential component.