845-022-559-608

Heilind Number:EDA845-022-559-608
Manufacturer:EDAC
Manufacturer Number:845-022-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-608

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Connector. Designed for seamless integration, this connector features 22 positions in a single row, ensuring efficient data transmission. With a right-angle mount orientation, it offers versatility in various electronic setups. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, providing excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Upgrade your connectivity solutions with this robust and efficient component.