845-022-559-802

Heilind Number:EDA845-022-559-802
Manufacturer:EDAC
Manufacturer Number:845-022-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-802

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. Its two rows of 22 positions each, with a spacing of .1 inches and .2 inches between rows, ensure efficient and secure connections. Crafted with precision, the contacts are made of copper alloy for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its right-angle mount orientation offers versatility in installation. Trust in this connector for reliable and robust connections in your PCB projects.