845-022-559-808

Heilind Number:EDA845-022-559-808
Manufacturer:EDAC
Manufacturer Number:845-022-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it offers utmost safety and reliability. The two-row design with 22 positions allows for versatile and efficient connection. Crafted with precision, the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees seamless integration on your PCB. Its right-angle mount orientation adds flexibility in installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments, making it a perfect choice for your next project.