845-022-559-812

Heilind Number:EDA845-022-559-812
Manufacturer:EDAC
Manufacturer Number:845-022-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. Its two rows of 22 copper alloy contacts provide reliable power delivery, with a low amperage of 3A suitable for various applications. The right-angle mount orientation offers easy installation, while a pitch of .1in and row spacing of .2in allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your electronic projects with this essential component.