845-022-560-203

Heilind Number:EDA845-022-560-203
Manufacturer:EDAC
Manufacturer Number:845-022-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 22 positions, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees both safety and visibility in any setup. With copper alloy contacts and a pitch of .1 inch, this connector offers reliable conductivity and easy installation. Its straight mount orientation and 3A amperage make it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for both standard and challenging environments. Trust in this connector for consistent performance in your PCB projects.