845-022-560-207

Heilind Number:EDA845-022-560-207
Manufacturer:EDAC
Manufacturer Number:845-022-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-560-207

Detailed Description

Enhance your PCB connectivity with this innovative Board to Board Connector. Featuring a vibrant green color, this 22-position connector boasts dual rows for efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your PCB assembly with this high-quality connector for seamless data and power transfer.