845-022-560-212

Heilind Number:EDA845-022-560-212
Manufacturer:EDAC
Manufacturer Number:845-022-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-560-212

Detailed Description

Enhance your PCB connections with our dual-row board-to-board connector, designed for seamless integration in your electronic setups. With 22 positions and a pitch of .1 inches, this connector ensures secure and efficient data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability. The straight mount orientation and .2-inch row spacing offer ease of installation, while its operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your connectivity solutions with this green-colored connector, perfect for a wide range of applications.