845-022-560-502

Heilind Number:EDA845-022-560-502
Manufacturer:EDAC
Manufacturer Number:845-022-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-560-502

Detailed Description

Enhance connectivity within your electronic devices with this durable straight-mount Board To Board PCB Connector. Featuring a vibrant green hue, its 22 positions and 2 rows provide ample space for secure connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this high-quality connector for efficient and long-lasting connectivity solutions.