845-022-560-503

Heilind Number:EDA845-022-560-503
Manufacturer:EDAC
Manufacturer Number:845-022-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-560-503

Detailed Description

Enhance connectivity in your electronic projects with this robust 22-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and precise .1 inch pitch for effortless installation onto your PCB. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in challenging environments with operating temperatures ranging from -40 to 105 °C. Each of the two rows of connectors is meticulously crafted with copper alloy contact material, guaranteeing efficient power transmission at an amperage of 3A. With a compact row spacing of .2 inches, this connector optimizes space utilization on your board while facilitating secure connections. Perfect for various applications in the electronics industry, this green-colored connector is a must-have for your connectivity needs.