845-022-560-504

Heilind Number:EDA845-022-560-504
Manufacturer:EDAC
Manufacturer Number:845-022-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-560-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power delivery. With a total of 22 positions across 2 rows, it offers ample connectivity options for your circuitry. The green color adds a touch of visual distinction, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic applications. Trust in its .1 inch pitch and .2 inch row spacing for precise connections, making it a crucial component for your PCB setup. Elevate your connectivity solutions with this essential connector.