845-022-560-512

Heilind Number:EDA845-022-560-512
Manufacturer:EDAC
Manufacturer Number:845-022-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-560-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, featuring a vibrant Green color. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, this connector ensures reliable conductivity. Its two rows and 22 positions offer ample space for multiple connections, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.