845-022-560-802

Heilind Number:EDA845-022-560-802
Manufacturer:EDAC
Manufacturer Number:845-022-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-560-802

Detailed Description

Enhance your connectivity with this 22-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Diallyl Phthalate for optimal safety and durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material ensures reliable performance. Operating smoothly in a temperature range of -40 to 105°C, it is suitable for various environments. Its straight mount orientation and double-row configuration make it versatile for multiple applications. Upgrade your electronic setups with this high-quality connector.