845-022-560-804

Heilind Number:EDA845-022-560-804
Manufacturer:EDAC
Manufacturer Number:845-022-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-560-804

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for reliability and efficiency, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safe and secure operation even in challenging environments. With two rows and 22 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise and seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and a stable connection every time. Elevate your PCB assembly with this essential component, a reliable solution for your connectivity needs.