845-022-560-808

Heilind Number:EDA845-022-560-808
Manufacturer:EDAC
Manufacturer Number:845-022-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance 22-position Board To Board Card Edge Connector. Designed for seamless integration, it boasts a space-saving dual-row configuration with a pitch of .1 inches and row spacing of .2 inches. The connector's durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments, with an operating temperature range of -40 to 105°C. Each contact is made from robust Copper Alloy, guaranteeing long-lasting, secure connections. Perfect for a wide range of applications, this straight-mount connector offers efficient, streamlined PCB assembly. Upgrade your setup with this essential component for dependable and efficient signal transfer.