845-022-560-812

Heilind Number:EDA845-022-560-812
Manufacturer:EDAC
Manufacturer Number:845-022-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-560-812

Detailed Description

Enhance your electronics assembly with this high-performance board-to-board PCB connector, featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. Boasting two rows and 22 positions, it ensures efficient signal transmission with its copper alloy contacts. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your circuit board, while the straight mount orientation offers convenience during installation. Designed for versatility, this connector operates reliably in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Elevate your connectivity solutions with this essential component.