845-023-500-112

Heilind Number:EDA845-023-500-112
Manufacturer:EDAC
Manufacturer Number:845-023-500-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-500-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable power transmission and signal integrity. With a single-row design and 23 positions, it offers seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing make for easy and precise assembly. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in this connector for secure and efficient card edge connections in your projects.