845-023-500-404

Heilind Number:EDA845-023-500-404
Manufacturer:EDAC
Manufacturer Number:845-023-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-500-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 23 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is made of robust copper alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your electronic projects with this essential component.