845-023-500-612

Heilind Number:EDA845-023-500-612
Manufacturer:EDAC
Manufacturer Number:845-023-500-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-500-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring 23 positions in a single row layout, it offers seamless integration for optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh operating conditions, with a wide temperature range of -40 to 105°C. Each contact is made from robust Copper Alloy, guaranteeing stable and efficient conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is ideal for tight PCB layouts. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.