845-023-520-101

Heilind Number:EDA845-023-520-101
Manufacturer:EDAC
Manufacturer Number:845-023-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-520-101

Detailed Description

Elevate your PCB connectivity with this high-performance 23-position card edge connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts for optimal signal transmission. With a straight mount orientation and a compact .1-inch pitch, it offers easy installation and space-saving efficiency. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures consistent performance in diverse environments. Trust in this green connector to deliver exceptional amperage of 3A, making it ideal for various electronic applications. Upgrade your setup with this essential component for seamless board-to-board connections.