845-023-521-101

Heilind Number:EDA845-023-521-101
Manufacturer:EDAC
Manufacturer Number:845-023-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-521-101

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, featuring 23 positions for seamless integration. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliability in a wide operating temperature range from -40 to 105 °C. Its copper alloy contact material guarantees efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing offer precise connectivity. Designed for straight mounting orientation, it's ideal for various electronic applications where performance and longevity are paramount. Upgrade your PCB setup with this essential component for seamless and secure connections.