845-023-521-102

Heilind Number:EDA845-023-521-102
Manufacturer:EDAC
Manufacturer Number:845-023-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-521-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 23 positions in a single row layout, it facilitates efficient signal transmission within your circuit. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Crafted with copper alloy contacts, it guarantees excellent conductivity for optimal performance. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in diverse applications. Trust in this connector for robust and dependable connections in your electronic designs.