845-023-521-103

Heilind Number:EDA845-023-521-103
Manufacturer:EDAC
Manufacturer Number:845-023-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-521-103

Detailed Description

Elevate your connectivity game with this high-performance 23-position PCB connector, designed for seamless board-to-board integration. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Each row features precise .1-inch pitch and .2-inch spacing, guaranteeing a secure fit. The contacts, made of robust copper alloy, deliver reliable power transmission, with an amperage rating of 3A. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Upgrade your setup with this essential component, a must-have in any tech enthusiast's toolkit.