845-023-521-107

Heilind Number:EDA845-023-521-107
Manufacturer:EDAC
Manufacturer Number:845-023-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-521-107

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector features a single row with 23 positions, offering ample room for your circuitry. Crafted with precision, it guarantees reliable performance with a contact material of Copper Alloy and a housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Elevate your PCB design with this essential component.