845-023-521-108

Heilind Number:EDA845-023-521-108
Manufacturer:EDAC
Manufacturer Number:845-023-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features 23 positions in a single row, offering ample room for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. Crafted with precision, the copper alloy contact material guarantees secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.