845-023-521-402

Heilind Number:EDA845-023-521-402
Manufacturer:EDAC
Manufacturer Number:845-023-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-521-402

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 23 positions in a single row, it offers seamless integration for efficient circuitry. The contact material, made of durable Copper Alloy, ensures reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and compact arrangement on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Its straight mount orientation facilitates easy installation, while the vibrant Green color adds a touch of visual distinction to your board layout. Trust in this connector for optimal performance and durability in your electronic assemblies.