845-023-521-403

Heilind Number:EDA845-023-521-403
Manufacturer:EDAC
Manufacturer Number:845-023-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-521-403

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 23 positions, ideal for optimizing signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each position is equipped with a copper alloy contact, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suited for various environments. Trust in our high-quality connector for efficient and secure data transfer in your projects.