845-023-521-404

Heilind Number:EDA845-023-521-404
Manufacturer:EDAC
Manufacturer Number:845-023-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-521-404

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless connectivity, this component features 23 positions in a single row, ensuring efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure attachment. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Perfect for electronic projects, this Card Edge Connector in green color and straight mount orientation is a must-have for professionals and hobbyists alike. Upgrade your PCB assembly with this essential component and experience seamless connectivity like never before.