845-023-521-407

Heilind Number:EDA845-023-521-407
Manufacturer:EDAC
Manufacturer Number:845-023-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-521-407

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring 23 positions in a single row configuration, it ensures efficient signal transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety compliance. With a contact material of Copper Alloy and a pitch of 0.1 inches, it offers reliable conductivity. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.