845-023-521-408

Heilind Number:EDA845-023-521-408
Manufacturer:EDAC
Manufacturer Number:845-023-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-521-408

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for optimal performance, this connector features 23 positions with a 1-row configuration, ensuring seamless connectivity. The contact material, made of durable Copper Alloy, guarantees reliable signal transmission. Its housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior protection and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.