845-023-521-412

Heilind Number:EDA845-023-521-412
Manufacturer:EDAC
Manufacturer Number:845-023-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-521-412

Detailed Description

Enhance connectivity within your electronic devices with this robust Green Board To Board PCB Connector. Featuring a single row design with 23 positions, it ensures seamless signal transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability and fire resistance, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation makes installation easy, and it operates efficiently in temperatures ranging from -40 to 105°C. Ideal for various applications in the electronics industry, this connector is a crucial component for maintaining optimal performance in your devices.