845-023-521-602

Heilind Number:EDA845-023-521-602
Manufacturer:EDAC
Manufacturer Number:845-023-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-521-602

Detailed Description

Enhance connectivity efficiency with our Green Card Edge Connector, featuring 23 positions for seamless board-to-board integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. With a compact .1-inch pitch and .2-inch row spacing, it offers precise alignment for streamlined assembly. Designed for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Ideal for various electronic applications, this connector guarantees optimal performance and longevity. Elevate your connectivity solutions with this essential component.