845-023-521-603

Heilind Number:EDA845-023-521-603
Manufacturer:EDAC
Manufacturer Number:845-023-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-521-603

Detailed Description

Enhance your PCB connectivity with this durable and high-performance Board To Board PCB Connector. Featuring a single row configuration with 23 positions and a compact .1-inch pitch, it ensures seamless and efficient data transmission. The straight mount orientation and sturdy UL 94V-0 Diallyl Phthalate housing make installation a breeze, while the copper alloy contact material guarantees reliable conductivity. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.