845-023-521-608

Heilind Number:EDA845-023-521-608
Manufacturer:EDAC
Manufacturer Number:845-023-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-023-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-023-521-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 23 positions with a single row layout, providing optimal space utilization. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Suitable for a wide range of applications, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.